Pro Power GSX-S24-1100-NAT technical specifications.
| Body Material | Fiberglass |
| Color | Tan |
| Inside Diameter | 0.559mm |
| Length | 30.5m |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pro Power GSX-S24-1100-NAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
