Pro Power H07RNF21.5100M technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 8.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power H07RNF21.5100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.