Pro Power HP-10-0 technical specifications.
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Mount | Cable |
| Outside Diameter | 13mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power HP-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
