Pro Power HP-16 technical specifications.
| Flammability Rating | UL94 V-2 |
| Length | 10.5mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 19.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power HP-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
