Pro Power HP-19 technical specifications.
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 22.9mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power HP-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
