Pro Power HP-25 technical specifications.
| Flammability Rating | UL94 V-2 |
| Length | 11.5mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 29mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power HP-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
