Pro Power HS407 technical specifications.
| Length | 4foot |
| Material | Polyolefin |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power HS407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.