Pro Power HSB1608BLUE technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 062 |
| Color | Blue |
| Length | 49.2foot |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power HSB1608BLUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.