Pro Power HSB3216BR technical specifications.
| Body Material | PO, Polyolefin |
| Color | Brown |
| Inside Diameter | 3.2mm |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power HSB3216BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.