Pro Power HSB3216GRY technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 125 |
| Color | Grey |
| Inside Diameter | 3.2mm |
| Length | 49.2foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power HSB3216GRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.