Pro Power HSB7030BLUE technical specifications.
| Body Material | PO, Polyolefin |
| Color | Blue |
| Inside Diameter | 6.4mm |
| Length | 32.8foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power HSB7030BLUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.