Pro Power HSB7030GY technical specifications.
| Body Material | PO, Polyolefin |
| Color | Green, Yellow |
| Length | 32.8foot |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power HSB7030GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.