Pro Power HTC1014-1 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 6mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Pro Power HTC1014-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.