Pro Power HTC3026-1 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PE |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Outside Diameter | 4.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power HTC3026-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.