Pro Power HTC4037-1 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Steel |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power HTC4037-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.