
PRO POWER HTC4038-1 Multicore Unscreened Cable, Flat Phone Line, Grey, 4 Core, 0.113 mm, 328 ft, 100 m
Pro Power HTC4038-1 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper, Steel |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power HTC4038-1 to view detailed technical specifications.
No datasheet is available for this part.