Pro Power HV200 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 200 |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 200mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power HV200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.