Pro Power HVR150BK technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 150mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power HVR150BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.