Pro Power JY-1088 technical specifications.
| Package/Case | 100 |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 1 |
| Outside Diameter | 1.6mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power JY-1088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.