Pro Power JY-6315-BT50M technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power JY-6315-BT50M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.