Pro Power LHS12-4TW/I technical specifications.
| Body Material | PO, Polyolefin |
| Color | White |
| Material | Polyolefin |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power LHS12-4TW/I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.