Pro Power MC6A-16/0.2T3-BE-100 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 2.13mm |
| Jacket Color | Beige |
| Conductor Material | Tinned Copper |
| Max Current Rating | 3A |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro Power MC6A-16/0.2T3-BE-100 to view detailed technical specifications.
No datasheet is available for this part.