Pro Power MC6A-7/0.2T2-WEBK-100 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 0.2mm |
| Jacket Color | Black |
| Conductor Material | Tinned Copper |
| Max Current Rating | 1.4A |
| Max Voltage Rating | 750VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro Power MC6A-7/0.2T2-WEBK-100 to view detailed technical specifications.
No datasheet is available for this part.