Hook-up Wire 16AWG 100m 3.1mm Tinned Copper 750VDC/600VAC 29.5A
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 3.1mm |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Current Rating | 29.5A |
| Max Voltage Rating | 750VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |