Hook-up Wire 20AWG 100m 2.75mm Tinned Copper Brown 750VDC/600VAC 22A
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 20AWG |
| Maximum Outer Diameter | 2.75mm |
| Max Operating Temperature | 105°C |
| Jacket Color | Brown |
| Conductor Material | Tinned Copper |
| Max Current Rating | 22A |
| Max Voltage Rating | 750VDC|600VAC |
| RoHS Version | 2002/95/EC |