Pro Power MCV-110 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Height | 110mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power MCV-110 to view detailed technical specifications.
No datasheet is available for this part.