Pro Power MWUSBUK1BLACK technical specifications.
| Current - Output 1 | 1A |
| Current Rating | 1A |
| Height | 48mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | USB |
| Output Current | 1A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power MWUSBUK1BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.