Pro Power N4NY-003-9-CMC technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Width | 9.6mm |
| Wire/Cable Diameter | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power N4NY-003-9-CMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.