Pro Power NBB12 technical specifications.
| Body Material | Plastic, ABS |
| Color | Black |
| Height | 6mm |
| Length | 19mm |
| Material | Plastic |
| Reach SVHC Compliant | Unknown |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power NBB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.