Pro Power NCC-3 technical specifications.
| Color | Natural |
| Inside Diameter | 4.8mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power NCC-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.