Pro Power NCCB-4 technical specifications.
| Color | Natural |
| Inside Diameter | 6.4mm |
| Material | Nylon |
| Mount | Cable |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power NCCB-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.