Pro Power NCCB-6 technical specifications.
| Color | Natural |
| Inside Diameter | 9.5mm |
| Material | Nylon |
| Mount | Cable |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power NCCB-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.