Pro Power NFCG-2836 technical specifications.
| Capacitance | 45pF |
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 100R |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Mount | Cable |
| Number of Conductors | 36 |
| Propagation Delay | 4.2ns |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power NFCG-2836 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.