Pro Power NP4 technical specifications.
| Color | Black |
| Height | 28mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power NP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
