Pro Power NP5 technical specifications.
| Color | Black |
| Height | 30.5mm |
| Mount | Cable |
| Width | 15.9mm |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power NP5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.