Pro Power NP8 technical specifications.
| Color | Black |
| Height | 38.1mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power NP8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.