Pro Power PBTAMFR190BK200R technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power PBTAMFR190BK200R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.