Pro Power PBTFR25GY50C technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 30mm |
| Length | 50m |
| Material | PBT, Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Wire/Cable Diameter | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PBTFR25GY50C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.