Pro Power PD1003 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 77R |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 5.97mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PD1003 to view detailed technical specifications.
No datasheet is available for this part.