Pro Power PD1005 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 77R |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Pairs | 5 |
| Outside Diameter | 7.24mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PD1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
