Pro Power PD1015 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 85R |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 30 |
| Number of Cores | 30 |
| Number of Pairs | 15 |
| Outside Diameter | 10.16mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PD1015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
