Pro Power PE1664SV technical specifications.
| Current Rating | 16A |
| Mount | Cable |
| Termination | Screw |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 415V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power PE1664SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.