Pro Power PE3263SMB technical specifications.
| Current Rating | 32A |
| Mount | Wall |
| Series | PE32_sm |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power PE3263SMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.