Pro Power PE3264PVB technical specifications.
| Current Rating | 32A |
| Gender | Receptacle |
| Mount | Cable |
| Series | PE32_pv |
| Termination | Screw |
| Voltage Rating (AC) | 415V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power PE3264PVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.