Pro Power PETAM1901BK200R technical specifications.
| Body Material | PET, Polyester |
| Package/Case | 200 |
| Color | Black |
| Inside Diameter | 32mm |
| Length | 200m |
| Material | Polyester |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PETAM1901BK200R to view detailed technical specifications.
No datasheet is available for this part.