Pro Power PETBK20BG5 technical specifications.
| Inside Diameter | 20mm |
| Length | 5m |
| Material | Polyester |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PETBK20BG5 to view detailed technical specifications.
No datasheet is available for this part.