Pro Power PG11DG technical specifications.
| Color | Grey |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PG11DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.