Pro Power PG7DG technical specifications.
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PG7DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.