Pro Power PP-03-8 technical specifications.
| Body Material | Polyester |
| Color | Grey |
| Inside Diameter | 5mm |
| Length | 100m |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PP-03-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.