Pro Power PP-05-8 technical specifications.
| Body Material | PET, Polyester |
| Package/Case | 100 |
| Color | Grey |
| Inside Diameter | 9mm |
| Length | 100m |
| Material | Polyester |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PP-05-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
